ABB 3W DIN Rail Transformer, CE, 230V Primary, 24V Secondary

Subtotal (1 unit)*

MYR589.12

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR589.12

*price indicative

RS Stock No.:
179-2230
Mfr. Part No.:
2CSM228695R0812 TS24/8-12-24
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Primary Voltage Rating

230V

Secondary Voltage Rating

24V

Power Rating

3W

Length

65mm

Width

52.5mm

Depth

65mm

Dimensions

65 x 52.5 x 85mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Minimum Temperature

+10°C

Maximum Temperature

+40°C

Standards Met

CE

Weight

450g

ABB TS24/8-12-24 DIN Rail Transformer, 230V Primary Voltage Rating, Secondary Voltage Rating 24V - 2CSM228695R0812 TS24/8-12-24


This DIN Rail Transformer is designed for low voltage applications, efficiently converting 230V to 24V. With compact dimensions of 65mm x 52.5mm x 85mm, it fits seamlessly into DIN rail systems, making it an optimal choice for various electrical installations. Weighing 450g, this unit ensures reliable performance in control systems.

Features & Benefits


• Delivers 3W of power for efficient operation
• Secondary voltage of 24V ensures safety for bells
• Operates within a frequency range of 50-60Hz
• CE approval confirms compliance with safety standards
• Compact design optimises space in industrial settings
• Low weight facilitates easy installation and mounting

Applications


• Used for powering bells in residential and industrial settings
• Suitable for control systems requiring low voltage transformers
• Ideal for electrical panels and automation
• Equipped for various safety voltage needs

What are the suitable operating temperature ranges for this unit?


The transformer operates efficiently within a temperature range of +10°C to +40°C, making it versatile for various environments.

How does the design enhance safety for low voltage applications?


Its non-inherently short-circuit proof design reduces the risk of damage during unexpected electrical faults, maintaining safety in low voltage settings.

What are the advantages of a compact transformer in electrical systems?


A compact design saves valuable space in control panels, allowing for easier organisation and integration with other components. This enhances the overall efficiency of the electrical system.

Related links