Phoenix Contact 3212120 PT 10 Series Feed Through Terminal Block Grey, 0.5mm², 16 mm², 1-Level, Push-in, IECEx, ATEX

Subtotal (1 pack of 50 units)*

MYR823.00

Add to Basket
Select or type quantity
In Stock
  • 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
50 +MYR16.46MYR823.00

*price indicative

RS Stock No.:
803-7851
Mfr. Part No.:
3212120
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

Product Type

Feed Through Terminal Block

Sub Type

Feed Through

Number of Positions

2

Number of Levels

1

Voltage

1kV

Series

PT 10

Cable CSA

0.5mm², 16mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

6AWG

Fused

No

Pitch

10.2mm

Minimum Operating Temperature

-60°C

Terminal Block Current

57A

Termination Type

Push-in

Hazardous Area Certification

IECEx, ATEX

Maximum Operating Temperature

110°C

Standards/Approvals

IEC 60947-7-1

COO (Country of Origin):
CN

Phoenix Contact PT 10 Series Feed Through Terminal Block, 20 to 6 AWG, 57A Current Rating - 3212120


This feed-through terminal block from Phoenix Contact with a grey colour and compatibility with 20 to 6 AWG wires is designed for easy and tool-free wiring in various applications. With a push-in connection method and a 1 kV voltage rating, this terminal block meets the highest technical standards.

Features & Benefits


• Push-in connection method for easy and tool-free wiring

• Suitable for wire gauges ranging from 20 to 6 AWG

• Grey colour for easy identification and compatibility with various setups

• Single-level design for convenient installation in restricted spaces

• Rated for a maximum current of 57A to handle demanding applications

Applications


• Ideal for use in railway industry applications

• Suitable for mechanical and plant engineering projects

• Can be used for applications requiring a secure and robust terminal block solution

Can it handle 20 to 6 AWG wire gauges effectively?


Yes, it is suitable for wire gauges ranging from 20 to 6 AWG.

Will it be suitable for tight spaces due to its compact design?


Yes, it features single-level design for convenient installation in restricted spaces.

Is this terminal block tested for reliability in railway applications?


Yes, it is ideal for use in railway industry applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy