Phoenix Contact 3212131 PT 10-PE Series Green, Yellow, Single-Level, Push In Termination

Subtotal (1 pack of 50 units)*

MYR1,702.20

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
50 +MYR34.044MYR1,702.20

*price indicative

MY - Service toolkits - PDP
RS Stock No.:
803-7864
Mfr. Part No.:
3212131
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Green, Yellow

Number of Levels

Single

American Wire Gauge

20 → 6AWG

Series

PT 10-PE

Termination Method

Push In

Current Rating

57A

Model Number

PT 10-PE

Phoenix Contact PT 10-PE Series Earth Terminal Block, Push-In Termination, 57A Current Rating - 3212131


This earth terminal block offers effective grounding for various electrical systems. Its robust design and push-in termination simplify installation while ensuring secure connectivity. With ATEX certification, it is suitable for hazardous environments and high voltage applications.

Features & Benefits


• Quick and secure connections using push-in technology
• Supports cable sizes up to 10mm² for versatile installations
• Functions effectively in temperatures ranging from -60 to 110°C
• Rated for maximum currents of 57 A for efficient operation
• Can withstand up to 8 kV, suitable for high voltage applications
• Green and yellow colour coding for easy identification

Applications


• Grounding in automation and control systems
• Electrical installations in hazardous environments
• Use in machinery and mechanical equipment
• Grounding in infrastructure requiring reliable electrical connections
• Safety enhancements in electrical panels

What is the optimal cable size for this terminal?


The terminal supports cables up to 10mm², allowing flexibility in installations.

Can this unit be installed outdoors?


Yes, it is designed to operate across a wide temperature range, making it suitable for outdoor settings.

How does the push-in termination method work?


The wire is simply pushed into the terminal for a secure connection without the need for additional tools.

What maintenance is required for effective operation?


Regular inspections for corrosion and secure connections are recommended to ensure optimal performance.


PT Series

Related links