WAGO 2002-1671 TOPJOB S Series Grey, 2.5mm², 1-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx
- RS Stock No.:
- 278-3232
- Mfr. Part No.:
- 2002-1671
- Manufacturer:
- WAGO
Subtotal (1 pack of 10 units)*
MYR258.06
FREE delivery for orders over RM 500.00
In Stock
- Plus 230 unit(s) shipping from 15 December 2025
- Plus 220 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | MYR25.806 | MYR258.06 |
*price indicative
- RS Stock No.:
- 278-3232
- Mfr. Part No.:
- 2002-1671
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Colour | Grey | |
| Number of Levels | 1 | |
| American Wire Gauge | 22 → 12AWG | |
| Series | TOPJOB S | |
| Termination Method | Push-In Cage Clamp | |
| Cable CSA | 2.5mm² | |
| Hazardous Area Certification | ATEX, EAC Ex, IECEx | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Colour Grey | ||
Number of Levels 1 | ||
American Wire Gauge 22 → 12AWG | ||
Series TOPJOB S | ||
Termination Method Push-In Cage Clamp | ||
Cable CSA 2.5mm² | ||
Hazardous Area Certification ATEX, EAC Ex, IECEx | ||
- COO (Country of Origin):
- CN
The WAGO two conductor disconnect or test terminal block with test option, it has copper connectable conductor material. The power loss per pole is 0.3405 watt and two number of jumper slot.
0.156 MJ fire load
V0 flammability class per UL94
V0 flammability class per UL94
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- WAGO 2002-1671 TOPJOB S Series Grey 1-Level ATEX IECEx
- WAGO 2002-1771 TOPJOB S Series Grey 1-Level ATEX IECEx
- WAGO 2002-6301 TOPJOB S Series Grey 1-Level ATEX IECEx
- WAGO 2002-1661 TOPJOB S Series Grey 1-Level ATEX IECEx
- WAGO 2002-1871 TOPJOB S Series Grey 1-Level ATEX IECEx
- WAGO 2002-1611/1000-541 TOPJOB S Series Grey 1-Level ATEX IECEx
- WAGO 2002-2431 TOPJOB S Series Grey 2-Level ATEX IECEx
- WAGO 2002-2401 TOPJOB S Series Grey 2-Level ATEX IECEx
