WAGO 2002-1771 TOPJOB S Series Grey, 2.5mm², 1-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx

Subtotal (1 box of 50 units)*

MYR909.80

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 15 December 2025
  • Plus 3 unit(s) shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR909.80MYR18.196

*price indicative

RS Stock No.:
278-3234
Mfr. Part No.:
2002-1771
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Colour

Grey

Number of Levels

1

American Wire Gauge

22 → 12AWG

Series

TOPJOB S

Termination Method

Push-In Cage Clamp

Cable CSA

2.5mm²

Hazardous Area Certification

ATEX, EAC Ex, IECEx

COO (Country of Origin):
CN
The WAGO three conductor disconnect or test terminal block with test option it has copper connectable conductor material. The power loss per pole is 0.3405 watt and two number of jumper slot.

0.3405 MJ fire load
V0 flammability class per UL94

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links