Phoenix Contact 3213933 PTTB 1.5/S/2P-PV BU Series Blue, 0.14 → 1.5mm²

Subtotal (1 pack of 50 units)*

MYR1,279.60

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
50 +MYR25.592MYR1,279.60

*price indicative

MY - Service toolkits - PDP
RS Stock No.:
213-0253
Mfr. Part No.:
3213933
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Blue

Voltage Rating

500 V

American Wire Gauge

14 → 26AWG

Series

PTTB 1.5/S/2P-PV BU

Cable CSA

0.14 → 1.5mm²

Fused

No

Current Rating

16A

Model Number

PTTB 1,5/S/2P-PV BU

COO (Country of Origin):
DE
The Phoenix Double-level terminal block with equipotential bonder. It has push-in / plug connection.

cross section: 0.14 mm² - 1.5 mm²
AWG: 26 - 14
width: 3.5 mm
colour: blue
mounting type: NS 35/7,5, NS 35/15

Related links