Phoenix Contact 3212442 PTTB 1.5/S/2P BU Series Blue, 0.14 → 1.5mm²
- RS Stock No.:
- 213-0250
- Mfr. Part No.:
- 3212442
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR563.80
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 + | MYR11.276 | MYR563.80 |
*price indicative
- RS Stock No.:
- 213-0250
- Mfr. Part No.:
- 3212442
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Blue | |
| American Wire Gauge | 14 → 26AWG | |
| Voltage Rating | 500 V | |
| Series | PTTB 1.5/S/2P BU | |
| Cable CSA | 0.14 → 1.5mm² | |
| Fused | No | |
| Current Rating | 16A | |
| Model Number | PTTB 1,5/S/2P BU | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Blue | ||
American Wire Gauge 14 → 26AWG | ||
Voltage Rating 500 V | ||
Series PTTB 1.5/S/2P BU | ||
Cable CSA 0.14 → 1.5mm² | ||
Fused No | ||
Current Rating 16A | ||
Model Number PTTB 1,5/S/2P BU | ||
- COO (Country of Origin):
- DE
The Phoenix double-level terminal block with push-in / plug connection method.
cross section: 0.14 mm² - 1.5 mm²
AWG: 26 - 14
width: 3.5 mm
colour: blue
mounting type: NS 35/7,5, NS 35/15
AWG: 26 - 14
width: 3.5 mm
colour: blue
mounting type: NS 35/7,5, NS 35/15
Related links
- Phoenix Contact 3214505 PTTBS 1.5/S/2P BU Series Blue Push In Termination
- Phoenix Contact 3213933 PTTB 1.5/S/2P-PV BU Series Blue, 0.14 → 1.5mm²
- Phoenix Contact 3213797 PT 1.5/S/2P BU Series Blue Plug In Termination
- Phoenix Contact 3208524 PTTB 1.5/S BU Series Blue Push In Termination IECEx
- Phoenix Contact 3213878 PTTB 1.5/S/4P BU Series Blue Double-Level, Plug In Termination
- Phoenix Contact 3212468 PTTB 1.5/S/2P-PV Series Grey, 0.14 → 1.5mm²
- Phoenix Contact 3212443 PTTB 1.5/S/2P RD Series Red, 0.14 → 1.5mm²
- Phoenix Contact 3212444 PTTB 1.5/S/2P BK Series Black, 0.14 → 1.5mm²

