Phoenix Contact 3050057 5, QTCU 1 Series Blue, 0.25 → 1.5mm², Screw Termination, ATEX
- RS Stock No.:
- 212-7474
- Mfr. Part No.:
- 3050057
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)**
MYR446.35
Temporarily out of stock - back order for despatch 30/05/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Pack** |
---|---|---|
50 + | MYR8.927 | MYR446.35 |
**price indicative
- RS Stock No.:
- 212-7474
- Mfr. Part No.:
- 3050057
- Manufacturer:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Phoenix Contact | |
Colour | Blue | |
Series | 5, QTCU 1 | |
American Wire Gauge | 24 → 16AWG | |
Termination Method | Screw | |
Cable CSA | 0.25 → 1.5mm² | |
Fused | No | |
Current Rating | 17.5A | |
Voltage Rating | 800 V | |
Hazardous Area Certification | ATEX | |
Model Number | QTCU 1,5-TWIN BU | |
Select all | ||
---|---|---|
Manufacturer Phoenix Contact | ||
Colour Blue | ||
Series 5, QTCU 1 | ||
American Wire Gauge 24 → 16AWG | ||
Termination Method Screw | ||
Cable CSA 0.25 → 1.5mm² | ||
Fused No | ||
Current Rating 17.5A | ||
Voltage Rating 800 V | ||
Hazardous Area Certification ATEX | ||
Model Number QTCU 1,5-TWIN BU | ||
Related links
- Phoenix Contact3050028 5 0.25 → 1.5mm² ATEX
- Phoenix Contact3050015 5 0.25 → 1.5mm² ATEX
- Phoenix Contact3050044 QTCU 1 0.25 → 1.5mm²
- Phoenix Contact3206539 5 0.5 → 2.5mm² ATEX
- Phoenix Contact3206542 5 0.5 → 2.5mm² ATEX
- Phoenix Contact3205051 5 0.25 → 1.5mm²
- Phoenix Contact3205080 QTC 1 0.25 → 1.5mm²
- Phoenix Contact3205117 5 0.25 → 1.5mm²