Phoenix Contact 3205051 5, QTC 1 Series Blue, 0.25 → 1.5mm², Quick Connect Termination, ATEX

Subtotal (1 pack of 50 units)*

MYR560.75

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
50 +MYR11.215MYR560.75

*price indicative

MY - Service toolkits - PDP
RS Stock No.:
212-7514
Mfr. Part No.:
3205051
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Blue

Voltage Rating

800 V

Series

5, QTC 1

American Wire Gauge

24 → 16AWG

Termination Method

Quick Connect

Cable CSA

0.25 → 1.5mm²

Fused

No

Current Rating

17.5A

Hazardous Area Certification

ATEX

Model Number

QTC 1,5-TWIN BU

COO (Country of Origin):
CN
The Phoenix Feed-through terminal block with 3 number of connections has quick connection method. It is made up of the PA material and available in blue colour.

Compact design
Tested for railway applications
Degree of pollution 3
Overvoltage category III

Related links