Phoenix Contact 3037802 5-MT, ST 2 Series Grey, 0.08 → 4mm², Spring Cage Termination

Subtotal (1 pack of 50 units)*

MYR1,130.35

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
50 +MYR22.607MYR1,130.35

*price indicative

MY - Service toolkits - PDP
RS Stock No.:
212-7407
Mfr. Part No.:
3037802
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

Series

5-MT, ST 2

Voltage Rating

400 V

American Wire Gauge

28 → 12AWG

Termination Method

Spring Cage

Cable CSA

0.08 → 4mm²

Fused

No

Current Rating

20A

Model Number

ST 2,5-MT-MGY

COO (Country of Origin):
DE
The Phoenix Knife disconnect terminal block with 2 number of connections has spring cage connection method. It is made up of the PA material and available in grey colour.

User-friendly wiring thanks to front connection
Test connection parallel to the disconnect point for 2.3 mm diameter test plugs
Tested for railway applications
Consistent and can be double bridged for all tasks in time-saving potential supply and distribu

Related links