Phoenix Contact 3002216 5-QUATTRO-DIO 1N, ST 2 Series Grey, 0.08 → 4mm², Spring Cage Termination
- RS Stock No.:
- 207-3107
- Mfr. Part No.:
- 3002216
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR1,387.35
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 + | MYR27.747 | MYR1,387.35 |
*price indicative
- RS Stock No.:
- 207-3107
- Mfr. Part No.:
- 3002216
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Series | 5-QUATTRO-DIO 1N, ST 2 | |
| American Wire Gauge | 28 → 12AWG | |
| Voltage Rating | 800 V | |
| Termination Method | Spring Cage | |
| Cable CSA | 0.08 → 4mm² | |
| Fused | No | |
| Current Rating | 1.5A | |
| Model Number | ST 2,5-QUATTRO-DIO 1N 5408K/L-R | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Series 5-QUATTRO-DIO 1N, ST 2 | ||
American Wire Gauge 28 → 12AWG | ||
Voltage Rating 800 V | ||
Termination Method Spring Cage | ||
Cable CSA 0.08 → 4mm² | ||
Fused No | ||
Current Rating 1.5A | ||
Model Number ST 2,5-QUATTRO-DIO 1N 5408K/L-R | ||
- COO (Country of Origin):
- PL
The Phoenix Component terminal block with 4 number of connections has spring cage connection method. It is made up of the PA material and available in grey colour.
Operating temperature range is from -60 °C to 85 °C
5.2 mm or 6.2 mm design width
Degree of pollution 3
Overvoltage category III
5.2 mm or 6.2 mm design width
Degree of pollution 3
Overvoltage category III
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact 3002214 ST 2.5-QUATTRO-DIO 1N 5408K/ R- Series Grey, 0.08 → 4mm²
- Phoenix Contact 3037802 5-MT 0.08 → 4mm², Spring Cage Termination
- Phoenix Contact 3037795 ST 4-QUATTRO-DIO 1N 5408/R-L Series Grey Spring Cage Termination
- Phoenix Contact 3036576 5-QUATTRO-MT 4mm², Spring Cage Termination
- Phoenix Contact 3031309 5-QUATTRO 0.08 → 4mm²
- Phoenix Contact 3035014 5-MT 0.08 → 4mm², Spring Cage Termination
- Phoenix Contact 3037782 ST 4-QUATTRO-DIO 1N 5408/L-R Series Grey Spring Clamp Termination
- Phoenix Contact 3041574 5 0.08 → 4mm², Spring Cage Termination

