- RS Stock No.:
- 203-3338
- Mfr. Part No.:
- 8WA1011-1NG31
- Manufacturer:
- Siemens
Discontinued product
Alternative
Siemens 8WH6001 Series Blue DIN Rail Terminal Block, 4mm²
MYR28.654
Each (In a Pack of 50)
RS Stock No.: 225-4773
- RS Stock No.:
- 203-3338
- Mfr. Part No.:
- 8WA1011-1NG31
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GR
Product Details
The Siemens N isolating terminal made up of thermoplastic material with screw-type terminal. Blue in colour.
Screwable mounting type
14g net weight
4mm² cross-section
14g net weight
4mm² cross-section
Specifications
Attribute | Value |
---|---|
Colour | Blue |
American Wire Gauge | 12AWG |
Series | 8WA |
Termination Method | Screw |
Voltage Rating | 500 V |
Current Rating | 32A |