- RS Stock No.:
- 225-4773
- Mfr. Part No.:
- 8WH6001-0BG01
- Manufacturer:
- Siemens
Temporarily out of stock - back order for despatch 29/05/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 50)
MYR28.654
Units | Per Unit | Per Pack* |
50 + | MYR28.654 | MYR1,432.70 |
*price indicative |
- RS Stock No.:
- 225-4773
- Mfr. Part No.:
- 8WH6001-0BG01
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens Terminal block comes with a cross sectional area of 10 mm² and works with an operating voltage upto 1000 volts. This terminal comes with a Green/Yellow finishing.
Screw type terminal
Thermoplast material
-25°C minimum operating temperature
55°C maximum operating temperature
Thermoplast material
-25°C minimum operating temperature
55°C maximum operating temperature
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Series | 8WH6001 |
Cable CSA | 4mm² |
Voltage Rating | 800 V |
Current Rating | 24A |