Phoenix Contact 3072819 UT Series Yellow, Screw Termination
- RS Stock No.:
- 201-6490
- Mfr. Part No.:
- 3072819
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR1,537.15
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 + | MYR30.743 | MYR1,537.15 |
*price indicative
- RS Stock No.:
- 201-6490
- Mfr. Part No.:
- 3072819
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Yellow | |
| American Wire Gauge | 24 → 8AWG | |
| Series | UT | |
| Termination Method | Screw | |
| Current Rating | 50A | |
| Voltage Rating | 1 kV | |
| Model Number | UT 6-T/SP YE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Yellow | ||
American Wire Gauge 24 → 8AWG | ||
Series UT | ||
Termination Method Screw | ||
Current Rating 50A | ||
Voltage Rating 1 kV | ||
Model Number UT 6-T/SP YE | ||
The Phoenix contact disconnect terminal block has a screw connection method and wire size 24 - 8.
Screw connection method
Mounting type NS 35/7,5, NS 35/15, NS 32
Mounting type NS 35/7,5, NS 35/15, NS 32
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact 3057267 UT Series Yellow, Screw Termination
- Phoenix Contact 1086504 UBAL Series Yellow Single-Level, Screw Termination
- Omron XW6T-COM2.5X20YL XW6T Series Yellow Screw Termination
- Omron XW6T-COM2.5X8YL XW6T Series Yellow Screw Termination
- Weidmuller 0274020000 MK Series Yellow 4-Level, Screw Termination
- Weidmuller 1020120000 WDU Series Yellow Single-Level ATEX
- Phoenix Contact 3045033 UT 2.5/1P-PE Series Green/Yellow Screw Termination
- Phoenix Contact 3047676 UT 35-FE Series Black Single-Level, Screw Termination

