Phoenix Contact 3057267 UT Series Yellow, Screw Termination

Subtotal (1 pack of 50 units)*

MYR1,098.20

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
50 +MYR21.964MYR1,098.20

*price indicative

MY - Service toolkits - PDP
RS Stock No.:
201-5016
Mfr. Part No.:
3057267
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Yellow

Series

UT

American Wire Gauge

26 → 10AWG

Termination Method

Screw

Current Rating

20A

Voltage Rating

500 V

Model Number

UT 4-MT-P/P YE

COO (Country of Origin):
DE
The Phoenix contact knife disconnect terminal block has a screw connection method and wire size 26 - 10.

Nom. Voltage 500 V
Nom. Current 20 A

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links