Weidmuller 1988290000 A Series Beige, 2.5mm², Single-Level, Push In Termination

Subtotal (1 unit)*

MYR27.37

Add to Basket
Select or type quantity
In Stock
  • 252 unit(s) ready to ship from another location
  • Plus 365 unit(s) shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR27.37

*price indicative

RS Stock No.:
144-8982
Mfr. Part No.:
1988290000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Colour

Beige

Number of Levels

Single

Voltage Rating

800 V

Series

A

American Wire Gauge

28 → 12AWG

Termination Method

Push In

Cable CSA

2.5mm²

Current Rating

24A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+130°C

Our tailored AAP potential distribution terminal blocks are ideal for surge current protection and central control voltage distribution. Meanwhile, our new maxGUARD range enables potential distribution with integrated electronic load monitoring in the smallest of installation spaces

Our tailored AAPpotentialdistributiontrminal blocksare ideal forsurge currentprotection andcentral controlvoltagedistributionMeanwhile, our newmaxGUARDrangeenales potential distributionwithintegrateelectronic load monitoringin the smallestof installationSpaces

Related links