Weidmuller 1513970000 A Series Beige, 2.5mm², Single-Level, Push In Termination

Subtotal (1 box of 100 units)*

MYR576.18

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR576.18MYR5.762

*price indicative

RS Stock No.:
144-8751
Mfr. Part No.:
1513970000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Colour

Beige

Number of Levels

Single

Voltage Rating

800 V

Series

A

American Wire Gauge

28 → 12AWG

Termination Method

Push In

Cable CSA

2.5mm²

Current Rating

24A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+130°C

COO (Country of Origin):
RO
The innovative PUSH IN technology reduces the amount of time you spend on wiring to a minimum. Direct insertion guarantees high conductor pull-out forces and simple handling for all conductor types

The innovative PUSH IN technology reduces the amountof time you spend on wiring to a minimum. Directinsertion guarantees high conductor pull-out forces andsimple handling for all conductor types

Related links