WAGO 279-837 279 Series Green/Yellow, 1.5mm², Single-Level, Cage Clamp Termination

Subtotal (1 pack of 5 units)*

MYR124.10

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
5 +MYR24.82MYR124.10

*price indicative

RS Stock No.:
867-667
Mfr. Part No.:
279-837
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Colour

Green/Yellow

Number of Levels

Single

Series

279

American Wire Gauge

28 → 16AWG

Termination Method

Cage Clamp

Cable CSA

1.5mm²

Fused

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Protective terminal block for 4 conductors


Protective terminal blocks for 4 conductors (2 input and 2 output) for mounting on DIN-type TS 35 rails. These terminals feature cage clamp spring contact technology for ultra-quick connection.
These terminals are front-wired.
These terminal blocks can receive end plates designed for standard terminal blocks.


870 Series


Compact screwless DIN rail mount terminals suitable for use with TS35 ’Top Hat’ rails. The compact size of the terminal is possible due to the new cage clamp designed to satisfy the need to reduce cabinet space on site.


Accept cables 0,08 - 2,5 mm²/4 mm² flexible wire
Front cabling enables further space saving
Rated at: 500V/6kV/24A
Jumper bar rated current: 18A
Suitable marker cards and labels also available (each pack contains 5 cards, with 100 markers per card)

Related links