- RS Stock No.:
- 867-544
- Mfr. Part No.:
- 279-907
- Manufacturer:
- Wago
15 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
25 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR26.502
Units | Per Unit | Per Pack* |
5 + | MYR26.502 | MYR132.51 |
*price indicative |
- RS Stock No.:
- 867-544
- Mfr. Part No.:
- 279-907
- Manufacturer:
- Wago
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Protective terminal block for 2 conductors
Protective terminal blocks for mounting on TS 35 type DIN Rails. The terminals feature cage clamp® technology for ultra-quick connection.
Protective terminal blocks for 2 conductors (1 input and 1 output) for mounting on TS 35 type DIN rails. These terminals feature cage clamp technology for ultra-quick connection.
These terminals are front-wired, and four versions are available to receive wire sections 2.5 → 4 mm2.
These terminal blocks can receive end plates designed for standard terminal blocks.
These terminals are front-wired, and four versions are available to receive wire sections 2.5 → 4 mm2.
These terminal blocks can receive end plates designed for standard terminal blocks.
Features and Benefits
2 conductors (1 input and 1 output)
Front-wired (four versions are available to receive wire sections 2.5 mm² to 4 mm²)
End plates available, designed for standard terminal blocks
Front-wired (four versions are available to receive wire sections 2.5 mm² to 4 mm²)
End plates available, designed for standard terminal blocks
870 Series
Compact screwless DIN rail mount terminals suitable for use with TS35 Top Hat rails. The compact size of the terminal is possible due to the new cage clamp designed to satisfy the need to reduce cabinet space on site.
Accept cables 0,08 - 2,5 mm²/4 mm² flexible wire
Front cabling enables further space saving
Rated at: 500V/6kV/24A
Jumper bar rated current: 18A
Suitable marker cards and labels also available (each pack contains 5 cards, with 100 markers per card)
Front cabling enables further space saving
Rated at: 500V/6kV/24A
Jumper bar rated current: 18A
Suitable marker cards and labels also available (each pack contains 5 cards, with 100 markers per card)
Specifications
Attribute | Value |
---|---|
Colour | Green/Yellow |
Number of Levels | Single |
Series | 279 |
American Wire Gauge | 28 → 16AWG |
Termination Method | Cage Clamp |
Cable CSA | 1.5mm² |
Fused | No |