Phoenix Contact 1098640 10986 Series Grey, 0.14mm², 4-Level, Push In Termination
- RS Stock No.:
- 638-477
- Mfr. Part No.:
- 1098640
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 pack of 50 units)*
MYR4,076.19
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR4,076.19 | MYR81.524 |
*price indicative
- RS Stock No.:
- 638-477
- Mfr. Part No.:
- 1098640
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | 4 | |
| American Wire Gauge | 26AWG | |
| Series | 10986 | |
| Termination Method | Push In | |
| Cable CSA | 0.14mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Number of Levels 4 | ||
American Wire Gauge 26AWG | ||
Series 10986 | ||
Termination Method Push In | ||
Cable CSA 0.14mm² | ||
- COO (Country of Origin):
- PL
The Phoenix Contact test disconnect terminal block is designed to streamline your connection processes, ensuring safety and reliability. Built to accommodate a nominal voltage of 500 V and a nominal current of 30 A, this product is perfect for a variety of industrial applications. The compact design of the terminal block not only saves space but also enhances operational efficiency. With screw connection as its primary method, it guarantees sturdy and dependable connectivity. The terminal block features a rated cross section, with flexibility for different conductor cross sections, enabling adaptability to various wiring requirements. Its robust construction and high-quality materials mean it is suited for demanding environments, ensuring durability and longevity. Whether you are working in control panels or electrical installations, this terminal block provides essential functionality and ease of use.
Designed for efficient and reliable electrical connections
Compact design for maximum space-saving in installations
Screw connection method ensures a firm and secure grip
Rated for high insulation characteristics, ensuring safety under overvoltage conditions
Accommodates various conductor cross sections, providing versatility
Constructed from high-quality materials for exceptional durability
Suitable for a wide range of applications in industrial settings
Offers easy operation through clear switching symbols and compact design
Environmentally compliant with EU RoHS standards
Compact design for maximum space-saving in installations
Screw connection method ensures a firm and secure grip
Rated for high insulation characteristics, ensuring safety under overvoltage conditions
Accommodates various conductor cross sections, providing versatility
Constructed from high-quality materials for exceptional durability
Suitable for a wide range of applications in industrial settings
Offers easy operation through clear switching symbols and compact design
Environmentally compliant with EU RoHS standards
Related links
- Phoenix Contact 1336370 13363 Series Grey 4-Level, Push In Termination
- Phoenix Contact 1336344 13363 Series Grey 4-Level, Push In Termination
- Phoenix Contact 1336411 13364 Series Grey 4-Level, Push In Termination
- Phoenix Contact 1336413 13364 Series Grey 4-Level, Push In Termination
- Phoenix Contact 1336395 13363 Series Grey 4-Level, Push In Termination
- Phoenix Contact 1336387 13363 Series Grey 4-Level, Push In Termination
- Phoenix Contact 1336407 13364 Series Grey 4-Level, Push In Termination
- Phoenix Contact 1021497 10214 Series Black 4-Level Fused

