Phoenix Contact 1336395 13363 Series Grey, 0.14mm², 4-Level, Push In Termination
- RS Stock No.:
- 535-129
- Mfr. Part No.:
- 1336395
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR3,904.50
FREE delivery for orders over RM 500.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR3,904.50 | MYR78.09 |
*price indicative
- RS Stock No.:
- 535-129
- Mfr. Part No.:
- 1336395
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | 4 | |
| Series | 13363 | |
| American Wire Gauge | 26AWG | |
| Termination Method | Push In | |
| Cable CSA | 0.14mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Number of Levels 4 | ||
Series 13363 | ||
American Wire Gauge 26AWG | ||
Termination Method Push In | ||
Cable CSA 0.14mm² | ||
- COO (Country of Origin):
- PL
The Phoenix Contact disconnect terminal block designed for efficient signal isolation in industrial applications. It features a push-in connection method and supports a rated cross-section of 2.5 mm², ensuring reliable and secure performance.
Accommodates conductor cross-sections from 0.14 mm² to 4 mm² for versatile applications
Rated surge voltage of 6 kV and nominal voltage of 500 V for robust electrical protection
Rated surge voltage of 6 kV and nominal voltage of 500 V for robust electrical protection
Related links
- Phoenix Contact 1336395 13363 Series Grey 4-Level, Push In Termination
- Phoenix Contact 1336370 13363 Series Grey 4-Level, Push In Termination
- Phoenix Contact 1336344 13363 Series Grey 4-Level, Push In Termination
- Phoenix Contact 1336387 13363 Series Grey 4-Level, Push In Termination
- Phoenix Contact 1098640 10986 Series Grey 4-Level, Push In Termination
- Phoenix Contact 1336411 13364 Series Grey 4-Level, Push In Termination
- Phoenix Contact 1336413 13364 Series Grey 4-Level, Push In Termination
- Phoenix Contact 1336407 13364 Series Grey 4-Level, Push In Termination

