Phoenix Contact 1021498 Black, 0.14 → 6mm², Screw Termination
- RS Stock No.:
- 638-238
- Mfr. Part No.:
- 1021498
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 pack of 50 units)*
MYR3,132.39
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR3,132.39 | MYR62.648 |
*price indicative
- RS Stock No.:
- 638-238
- Mfr. Part No.:
- 1021498
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Black | |
| American Wire Gauge | 10 → 26AWG | |
| Termination Method | Screw | |
| Cable CSA | 0.14 → 6mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Black | ||
American Wire Gauge 10 → 26AWG | ||
Termination Method Screw | ||
Cable CSA 0.14 → 6mm² | ||
- COO (Country of Origin):
- PL
The Phoenix Contact fuse modular terminal block UT 4-HESI (5X20)-EX offers a reliable and compact solution for various applications within the railway industry and plant engineering. With its innovative screw connection method, this terminal block supports a maximum of two connections, ensuring ease of installation and versatility. Designed with robust insulation characteristics, the product meets the stringent demands of modern electrical systems, making it ideal for environments requiring high reliability and performance. The terminal block is manufactured from premium materials, providing exceptional durability and long-term operation even under challenging conditions. Enhanced with Ex-certification, it guarantees safety and compliance, making it a preferred choice for professionals seeking reliability in their electrical installations. Enhanced features such as test pick-off on both sides further streamline troubleshooting, ensuring maintenance can be executed swiftly.
Extremely compact design enhances installation efficiency
Test pick-off design simplifies maintenance and troubleshooting
Designed to meet the rigorous demands of railway applications
Flammability rated according to UL 94 V0, ensuring high safety standards
Wide operating temperature range for optimal performance in diverse environments
Available accessories enhance flexibility and application suitability
Screw connection method allows for secure installations and reliable connectivity
Low contact resistance promotes efficient energy transfer
Optimised for ambient humidity conditions, confirming reliability in various climates
Test pick-off design simplifies maintenance and troubleshooting
Designed to meet the rigorous demands of railway applications
Flammability rated according to UL 94 V0, ensuring high safety standards
Wide operating temperature range for optimal performance in diverse environments
Available accessories enhance flexibility and application suitability
Screw connection method allows for secure installations and reliable connectivity
Low contact resistance promotes efficient energy transfer
Optimised for ambient humidity conditions, confirming reliability in various climates
Related links
- Phoenix Contact 3072637 UTTB 4 Series Black Screw Termination IECEx
- Phoenix Contact 1348765 Beige Screw Termination
- Phoenix Contact 3044584 UT 4 Series Blue Screw Termination IECEx
- Phoenix Contact 3000608 UT 4 Series Grey Screw Termination IECEx
- Phoenix Contact 3000610 UTTB 4 Series Grey Screw Termination
- Phoenix Contact 3044746 UTTB 4 Series Grey Screw Termination
- Phoenix Contact 3064043 UT 4 Series Grey Screw Termination
- Phoenix Contact 3048849 UT 4 - QUATTRO Series Grey Screw Termination IECEx

