Phoenix Contact 1348765 Beige, 0.14 → 6mm², Screw Termination
- RS Stock No.:
- 609-230
- Mfr. Part No.:
- 1348765
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR2,752.71
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR2,752.71 | MYR55.054 |
*price indicative
- RS Stock No.:
- 609-230
- Mfr. Part No.:
- 1348765
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Beige | |
| American Wire Gauge | 10 → 26AWG | |
| Termination Method | Screw | |
| Cable CSA | 0.14 → 6mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Beige | ||
American Wire Gauge 10 → 26AWG | ||
Termination Method Screw | ||
Cable CSA 0.14 → 6mm² | ||
- COO (Country of Origin):
- PL
The Phoenix Contact test disconnect terminal block is engineered for reliable connection solutions in various applications. With a nominal voltage of 500 V and a nominal current of 28 A, this terminal block showcases exceptional compatibility and performance in electrical systems. Constructed with a compact design, it provides a space-saving solution while maintaining functionality. The product is designed for ease of installation on standard mounting rails, ensuring a hassle-free integration process. Its robust build and superior insulation characteristics meet stringent safety standards, making it an ideal choice for demanding environments.
Compact design optimises space utilisation within enclosures
Screw connection method ensures secure and stable connections
Overvoltage category III for enhanced electrical safety
Ambient temperature range accommodates extreme conditions
Fire protection compliance according to rigorous standards
Constructed from flame-retardant materials for added safety
Dual connection capability facilitates versatile wiring options
Excellent mechanical and environmental resilience ensures longevity
Screw connection method ensures secure and stable connections
Overvoltage category III for enhanced electrical safety
Ambient temperature range accommodates extreme conditions
Fire protection compliance according to rigorous standards
Constructed from flame-retardant materials for added safety
Dual connection capability facilitates versatile wiring options
Excellent mechanical and environmental resilience ensures longevity
Related links
- Phoenix Contact 3044584 UT 4 Series Blue Screw Termination IECEx
- Phoenix Contact 3000608 UT 4 Series Grey Screw Termination IECEx
- Phoenix Contact 3000610 UTTB 4 Series Grey Screw Termination
- Phoenix Contact 3044746 UTTB 4 Series Grey Screw Termination
- Phoenix Contact 3064043 UT 4 Series Grey Screw Termination
- Phoenix Contact 3048849 UT 4 - QUATTRO Series Grey Screw Termination IECEx
- Phoenix Contact 1021498 Black Screw Termination
- Phoenix Contact 3044607 UT 4 Series Violet Screw Termination IECEx

