Schneider Electric NSYTRV22SC Linergy TR Series Grey, 2.5mm², 1-Level, Screw Termination
- RS Stock No.:
- 599-674
- Mfr. Part No.:
- NSYTRV22SC
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 50 units)*
MYR3,075.90
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR3,075.90 | MYR61.518 |
*price indicative
- RS Stock No.:
- 599-674
- Mfr. Part No.:
- NSYTRV22SC
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Colour | Grey | |
| Number of Levels | 1 | |
| American Wire Gauge | 26 → 12AWG | |
| Series | Linergy TR | |
| Termination Method | Screw | |
| Cable CSA | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Colour Grey | ||
Number of Levels 1 | ||
American Wire Gauge 26 → 12AWG | ||
Series Linergy TR | ||
Termination Method Screw | ||
Cable CSA 2.5mm² | ||
- COO (Country of Origin):
- CN
The Schneider Electric Terminal block is a blade disconnect type, grey screw terminal block with 2 points and a nominal cross-section of 2.5 mm². Designed for clip-on mounting, it supports rated currents of up to 20 A and voltages up to 500 V, conforming to EN/IEC 60947-7-1 standards. Compact and reliable, it ensures secure connections and compatibility with various PrismaSeT, PanelSeT, Mureva, TeSys, and Spacial enclosures.
CSA and UL compliant
RoHS compliant
REACH compliant
RoHS compliant
REACH compliant
Related links
- Schneider Electric NSYTRP22 Linergy TR Series Grey 1-Level, Push In Termination
- Schneider Electric NSYTRV1502B Linergy TR Series Grey 1-Level, Screw-In Termination
- Schneider Electric NSYTRV22WH Linergy TR Series White 1-Level CSA
- Schneider Electric NSYTRP24D Linergy TR Series Grey 2-Level CSA
- Schneider Electric NSYTRV22RD Linergy TR Series Red 1-Level, Screw Terminal Termination
- Schneider Electric NSYTRP42 Linergy TR Series Grey 1-Level, Push In Termination
- Schneider Electric NSYTRV702BL Linergy TR Series Blue 1-Level, Screw Termination
- Schneider Electric NSYTRV42WH Linergy TR Series White 1-Level CSA

