Phoenix Contact 1291850 Green, 4mm², 1-Level, Push In Termination
- RS Stock No.:
- 566-164
- Mfr. Part No.:
- 1291850
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
MYR624.82
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR624.82 | MYR6.248 |
*price indicative
- RS Stock No.:
- 566-164
- Mfr. Part No.:
- 1291850
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Green | |
| Number of Levels | 1 | |
| American Wire Gauge | 24 → 10AWG | |
| Termination Method | Push In | |
| Cable CSA | 4mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Green | ||
Number of Levels 1 | ||
American Wire Gauge 24 → 10AWG | ||
Termination Method Push In | ||
Cable CSA 4mm² | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Feed-through terminal block from the PTV product family is designed for versatile applications in the railway industry, machine building, and plant engineering. Constructed with durable PA insulating material, it offers reliable performance in extreme operating temperatures ranging from -60°C to 110°C, ensuring stability and safety in demanding environments.
Clear wiring thanks to lateral conductor entry
Compact design enables wiring in a confined space
Push in connection terminal blocks are characterized by the system features of the CLIPLINE complete system
All terminal blocks provide an additional test pick off
Compact design enables wiring in a confined space
Push in connection terminal blocks are characterized by the system features of the CLIPLINE complete system
All terminal blocks provide an additional test pick off
Related links
- Phoenix Contact 3062935 AKG 4 GN Series Green 1-Level, Screw Termination
- Phoenix Contact 3003965 UK 5 N GN Series Green 1-Level, Screw Termination
- Siemens 8WH2000-0AG03 8WH Series Green 1-Level CSA
- WAGO 2104-1207 TOPJOB S Series Green 4mm² Push In Termination CSA, IECEx
- WAGO 2104-1307 TOPJOB S Series Green 4mm² Push In Termination CSA, IECEx
- Phoenix Contact 1182209 Brown 1-Level, Push In Termination
- Phoenix Contact 1110405 Orange 1-Level, Push In Termination
- Phoenix Contact 1291847 Red 1-Level, Push In Termination

