Phoenix Contact 1291847 Red, 4mm², 1-Level, Push In Termination
- RS Stock No.:
- 638-614
- Mfr. Part No.:
- 1291847
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 pack of 50 units)*
MYR700.69
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR700.69 | MYR14.014 |
*price indicative
- RS Stock No.:
- 638-614
- Mfr. Part No.:
- 1291847
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Red | |
| Number of Levels | 1 | |
| American Wire Gauge | 24 → 10AWG | |
| Termination Method | Push In | |
| Cable CSA | 4mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Red | ||
Number of Levels 1 | ||
American Wire Gauge 24 → 10AWG | ||
Termination Method Push In | ||
Cable CSA 4mm² | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Feed-through terminal block from the PTV product family is designed for versatile applications in the railway industry, machine building, and plant engineering. Constructed with durable PA insulating material, it offers reliable performance in extreme operating temperatures ranging from -60°C to 110°C, ensuring stability and safety in demanding environments.
Clear wiring thanks to lateral conductor entry
Compact design enables wiring in a confined space
Push in connection terminal blocks are characterized by the system features of the CLIPLINE complete system
All terminal blocks provide an additional test pick off
Compact design enables wiring in a confined space
Push in connection terminal blocks are characterized by the system features of the CLIPLINE complete system
All terminal blocks provide an additional test pick off
Related links
- Phoenix Contact 1291897 Red 1-Level, Push In Termination
- WAGO 2004-1403 TOPJOB S Series Red 1-Level ATEX IECEx
- WAGO 2004-1203 TOPJOB S Series Red 1-Level ATEX IECEx
- WAGO 2004-1303 TOPJOB S Series Red 1-Level ATEX IECEx
- Phoenix Contact 3048658 UDK 4 RD Series Red 1-Level, Screw Termination
- Phoenix Contact 3062922 AKG 4 RD Series Red 1-Level, Screw Termination
- Phoenix Contact 3057283 UT 4-QUATTRO-MTP/P RD Series Red 1-Level, Screw Termination
- Phoenix Contact 3037151 ST 4 RD Series Red 1-Level, Spring Cage Termination

