Phoenix Contact 3210047 5/1P OG, PT 2 Series Orange, 2.5mm², 1-Level, Plug In, Push In Termination
- RS Stock No.:
- 488-327
- Mfr. Part No.:
- 3210047
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR496.52
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR496.52 | MYR9.93 |
*price indicative
- RS Stock No.:
- 488-327
- Mfr. Part No.:
- 3210047
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Orange | |
| Number of Levels | 1 | |
| Series | 5/1P OG, PT 2 | |
| American Wire Gauge | 26 → 12AWG | |
| Termination Method | Plug In, Push In | |
| Cable CSA | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Orange | ||
Number of Levels 1 | ||
Series 5/1P OG, PT 2 | ||
American Wire Gauge 26 → 12AWG | ||
Termination Method Plug In, Push In | ||
Cable CSA 2.5mm² | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Feed-through terminal block is designed for secure and efficient electrical connections with a nominal voltage of 500 V and a nominal current of 24 A. It features two connection points and utilizes a push-in/plug connection method for easy and reliable wiring. The terminal block supports a rated cross-section of 2.5 mm² and accommodates wire sizes ranging from 0.14 mm² to 4 mm². Suitable for mounting on NS 35/7.5 and NS 35/15 rails, it comes in an orange colour for clear identification in electrical installations.
Compact design and front connection enable wiring in a confined space
In addition to the testing option in the double function shaft all terminal blocks provide an additional test pick off
Tested for railway applications
In addition to the testing option in the double function shaft all terminal blocks provide an additional test pick off
Tested for railway applications
Related links
- Phoenix Contact 3212008 PT 4/1P OG Series Orange Single-Level, Plug In Termination
- Phoenix Contact 3061762 PT 6/1P OG Series Orange Single-Level, Plug In Termination
- Phoenix Contact 3046443 UT 4-MT-P/P OG Series Orange 1-Level, Screw Termination
- Phoenix Contact 3031048 ZPV 1.5/2.5 (8/1) OG Series Orange 1-Level, Spring Cage Termination
- Phoenix Contact 3212316 PT 2 2.5mm² Push In Termination
- WAGO 731-163 731 Series Orange 1-Level, Cage Clamp Termination
- WAGO 869-326 869 Series Orange 1-Level, Cage Clamp Termination
- WAGO 780-602 780 Series Orange 1-Level CSA

