Phoenix Contact Upper Housing Part Enclosure Type 1069 Series , 75.26 x 67.6 x 36.95mm, ABS, Polycarbonate DIN Rail
- RS Stock No.:
- 498-013
- Mfr. Part No.:
- 1069888
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR13.98
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR13.98 |
*price indicative
- RS Stock No.:
- 498-013
- Mfr. Part No.:
- 1069888
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Enclosure Type | Upper Housing Part | |
| Body Material | ABS, Polycarbonate | |
| DIN Rail Type | DIN Rail | |
| Length | 75.26mm | |
| Dimensions | 75.26 x 67.6 x 36.95mm | |
| Series | 1069 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Enclosure Type Upper Housing Part | ||
Body Material ABS, Polycarbonate | ||
DIN Rail Type DIN Rail | ||
Length 75.26mm | ||
Dimensions 75.26 x 67.6 x 36.95mm | ||
Series 1069 | ||
- COO (Country of Origin):
- IN
The Phoeinx Contact upper housing part is meticulously engineered to enhance versatility and functionality in your applications. Designed as a DIN rail housing, it features a tall design with dual connection openings, allowing seamless integration into various setups. Its impeccable proportions ensure a snug fit, while offering robust structural integrity. Made from high-quality ABS-PC, this component not only stands out for its light grey hue but also meets rigorous durability standards. With a focus on ease of usage, it supports multiple PCB orientations, making it ideal for diverse electronic projects. This housing part is your reliable companion for achieving customised device attachments and efficient circuit designs.
Delivers enhanced user experience through versatile housing design
Provides robust protection against environmental factors
Complies with high safety and sustainability standards
Provides robust protection against environmental factors
Complies with high safety and sustainability standards
Related links
- Phoenix Contact Upper Housing Part Enclosure Type 1069 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1069 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1069 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Part of Housing Enclosure Type EH Series ABS Electronic Housing
- Phoenix Contact Mounting Base Housing Enclosure Type 1069 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1026 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1071 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1074 Series ABS, Polycarbonate DIN Rail

