Phoenix Contact Mounting Base Housing Enclosure Type 1069 Series , 87.3 x 75 x 67.6mm, ABS, Polycarbonate DIN Rail
- RS Stock No.:
- 517-430
- Mfr. Part No.:
- 1069885
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 pack of 10 units)*
MYR172.96
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR172.96 | MYR17.296 |
*price indicative
- RS Stock No.:
- 517-430
- Mfr. Part No.:
- 1069885
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Enclosure Type | Mounting Base Housing | |
| Body Material | ABS, Polycarbonate | |
| DIN Rail Type | DIN Rail | |
| Length | 87.3mm | |
| Dimensions | 87.3 x 75 x 67.6mm | |
| Series | 1069 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Enclosure Type Mounting Base Housing | ||
Body Material ABS, Polycarbonate | ||
DIN Rail Type DIN Rail | ||
Length 87.3mm | ||
Dimensions 87.3 x 75 x 67.6mm | ||
Series 1069 | ||
- COO (Country of Origin):
- IN
The Phoenix Contact Mounting base housing combines functional design with versatile application options. Engineered for durability and ease of installation, this housing is ideal for both DIN rail and panel mounting, making it a reliable choice for various device attachment applications. With its tall design and ventilation openings, it ensures superior airflow while maintaining a compact footprint. Manufactured from high-quality ABS-PC material, this robust housing stands up to demanding environmental conditions. A thoughtful layout accommodates multiple PCB orientations, allowing for flexible device configurations. Overall, this product enhances design efficiency and functionality, catering to diverse operational needs.
Designed for both DIN rail and panel mounting
Offers flexible configuration options for PCBs
Includes multiple cover versions for customised PCB connections
Constructed from durable ABS-PC for long-lasting performance
Features ventilation openings to enhance airflow within the housing
Suitable for a wide range of ambient conditions from -40 °C to 80 °C
Supports easy integration of various PCB connection technologies
Offers flexible configuration options for PCBs
Includes multiple cover versions for customised PCB connections
Constructed from durable ABS-PC for long-lasting performance
Features ventilation openings to enhance airflow within the housing
Suitable for a wide range of ambient conditions from -40 °C to 80 °C
Supports easy integration of various PCB connection technologies
Related links
- Phoenix Contact Mounting Base Housing Enclosure Type 1071 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Mounting Base Housing Enclosure Type 1074 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Mounting Base Housing Enclosure Type 1026 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1069 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1069 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1069 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Mounting Base Housing Enclosure Type EH Series Polycarbonate Electronic Housing
- Phoenix Contact Mounting Base Housing Enclosure Type ICS Series , Polyamide Electronic Housing

