Phoenix Contact Upper Housing Part Enclosure Type 1071 Series , 75 x 70.1 x 36.95mm, ABS, Polycarbonate DIN Rail
- RS Stock No.:
- 517-440
- Mfr. Part No.:
- 1071132
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 pack of 10 units)*
MYR125.11
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR125.11 | MYR12.511 |
*price indicative
- RS Stock No.:
- 517-440
- Mfr. Part No.:
- 1071132
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Enclosure Type | Upper Housing Part | |
| Body Material | ABS, Polycarbonate | |
| DIN Rail Type | DIN Rail | |
| Length | 75mm | |
| Dimensions | 75 x 70.1 x 36.95mm | |
| Series | 1071 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Enclosure Type Upper Housing Part | ||
Body Material ABS, Polycarbonate | ||
DIN Rail Type DIN Rail | ||
Length 75mm | ||
Dimensions 75 x 70.1 x 36.95mm | ||
Series 1071 | ||
- COO (Country of Origin):
- IN
The Phoenix Contact Upper Housing Part exemplifies high-quality engineering tailored for effective device integration. Designed specifically for DIN rail assembly, this robust housing meets diverse operational needs with its tall design and dual-sided connection openings. Crafted from durable ABS-PC material, it ensures not only longevity but also versatility across various electronic applications. Its thoughtful dimensions provide ample space for accommodating PCB connections while maintaining a compact footprint, making it ideal for integration into both existing and new systems. With an operational temperature range that spans an impressive -40 °C to 80 °C, this housing part stands ready to perform in a myriad of challenging environments. Practical and adaptable, the EH series offers a reliable solution for anyone looking to enhance their electronic device design with a robust and customisable housing option.
Suitable for both DIN rail and panel mounting for versatile applications
Allows for flexible design configurations to accommodate various PCB orientations
Offers multiple cover options for custom PCB connections
Facilitates easy integration of a wide range of PCB connection technologies
Constructed to meet demanding environmental and operational standards
Designed for optimal assembly with straightforward snap in mounting
Complies with EU RoHS requirements ensuring environmental safety
Built to endure a range of ambient conditions including high humidity
Allows for flexible design configurations to accommodate various PCB orientations
Offers multiple cover options for custom PCB connections
Facilitates easy integration of a wide range of PCB connection technologies
Constructed to meet demanding environmental and operational standards
Designed for optimal assembly with straightforward snap in mounting
Complies with EU RoHS requirements ensuring environmental safety
Built to endure a range of ambient conditions including high humidity
Related links
- Phoenix Contact Upper Housing Part Enclosure Type 1071 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1074 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Part of Housing Enclosure Type EH Series ABS Electronic Housing
- Phoenix Contact DIN Rail Housing Enclosure Type EH Series ABS, Polycarbonate DIN Rail Enclosure
- Phoenix Contact Upper Part of Housing Enclosure Type EH Series ABS Electronic Housing
- Phoenix Contact Mounting Base Housing Enclosure Type 1071 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1026 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1069 Series ABS, Polycarbonate DIN Rail

