Phoenix Contact Upper Housing Part Enclosure Type 1071 Series , 75 x 70.1 x 36.95mm, ABS, Polycarbonate DIN Rail
- RS Stock No.:
- 517-439
- Mfr. Part No.:
- 1071125
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 pack of 10 units)*
MYR125.11
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR125.11 | MYR12.511 |
*price indicative
- RS Stock No.:
- 517-439
- Mfr. Part No.:
- 1071125
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Enclosure Type | Upper Housing Part | |
| Body Material | ABS, Polycarbonate | |
| DIN Rail Type | DIN Rail | |
| Length | 75mm | |
| Dimensions | 75 x 70.1 x 36.95mm | |
| Series | 1071 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Enclosure Type Upper Housing Part | ||
Body Material ABS, Polycarbonate | ||
DIN Rail Type DIN Rail | ||
Length 75mm | ||
Dimensions 75 x 70.1 x 36.95mm | ||
Series 1071 | ||
- COO (Country of Origin):
- IN
The Phoenix Contact Upper Housing Part is designed for versatile DIN rail or panel mounting solutions. This tall design unit features dual connection openings, effectively accommodating a range of applications while ensuring streamlined assembly. Crafted from durable ABS-PC material, this housing is not only robust but also lightweight, providing an ideal solution for applications where space is a premium. With its thoughtful design, it allows for easy integration of various PCB connection technologies, offering flexibility and adaptability for device configurations. Its light grey colour, akin to RAL 7035, complements a variety of environments, making it an aesthetically pleasing choice for modern installations. Whether youre designing industrial control systems or electronic devices, this housing part stands out for its quality and functionality.
Designed for easy assembly with a snap in mounting type
Configured to support multiple PCB orientations enhancing design flexibility
Allows for individual PCB connections through three available cover versions
Constructed to meet UL 94 V0 flammability ratings for safety
Offers significant ambient temperature resilience for demanding environments
Maximises space efficiency with compact dimensions
Fulfils EU RoHS and China RoHS requirements for environmental compliance
Designed to provide protection with an IP20 rating against dust and other particles
Configured to support multiple PCB orientations enhancing design flexibility
Allows for individual PCB connections through three available cover versions
Constructed to meet UL 94 V0 flammability ratings for safety
Offers significant ambient temperature resilience for demanding environments
Maximises space efficiency with compact dimensions
Fulfils EU RoHS and China RoHS requirements for environmental compliance
Designed to provide protection with an IP20 rating against dust and other particles
Related links
- Phoenix Contact Upper Housing Part Enclosure Type 1071 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1074 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Part of Housing Enclosure Type EH Series ABS Electronic Housing
- Phoenix Contact DIN Rail Housing Enclosure Type EH Series ABS, Polycarbonate DIN Rail Enclosure
- Phoenix Contact Upper Part of Housing Enclosure Type EH Series ABS Electronic Housing
- Phoenix Contact Mounting Base Housing Enclosure Type 1071 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1026 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1069 Series ABS, Polycarbonate DIN Rail

