Vimark 1 Gang Dimmer Switch, 250V ac, 250 W
- RS Stock No.:
- 873-876
- Mfr. Part No.:
- VP1414
- Manufacturer:
- Vimark
N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 873-876
- Mfr. Part No.:
- VP1414
- Manufacturer:
- Vimark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vimark | |
| Number of Gangs | 1 | |
| Product Type | Dimmer Switch | |
| Maximum Supported Wattage | 250W | |
| Voltage | 250V ac | |
| Colour | White | |
| Mount Type | Surface | |
| Series | VP1 | |
| Height | 86mm | |
| Material | Urea Formaldehyde | |
| Width | 86mm | |
| Depth | 12mm | |
| Standards/Approvals | EN | |
| Select all | ||
|---|---|---|
Brand Vimark | ||
Number of Gangs 1 | ||
Product Type Dimmer Switch | ||
Maximum Supported Wattage 250W | ||
Voltage 250V ac | ||
Colour White | ||
Mount Type Surface | ||
Series VP1 | ||
Height 86mm | ||
Material Urea Formaldehyde | ||
Width 86mm | ||
Depth 12mm | ||
Standards/Approvals EN | ||
- COO (Country of Origin):
- CN
The Vimark dimmer switch is a versatile universal dimming solution designed to control mains voltage lamps, optimally engineered for dimmable LED lighting. It seamlessly integrates with a variety of lighting configurations, ensuring effective brightness management.
Suitable for dimmable LED lamps, Halogen, and Incandescent lamps
Push on/push off control functionality for ease of use
Compatible with Multiway dimming circuits with a push-to-make switch
Related links
- Vimark 2 Gang Dimmer Switch 250 W
- Schneider Electric 1 Way 1 Gang Dimmer Switch 0.4 W
- Eaton 1 Gang Dimmer Switch 253 V, 250 W
- Finder 1 Way 1 Gang Dimmer Switch 200 W
- Grasslin 1 Gang Dimmer Switch 150 W
- MK Electric 2 Way 1 Gang Dimmer Switch 220 W
- Berker 1 Gang Dimmer Switch 500mA 125 W
- Schneider Electric 10 Way 1 Gang Dimmer Switch 16A 200 W
