Theben 1 Way 1 Gang Dimmer Switch, 230V, 400 W

Subtotal (1 unit)*

MYR505.39

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR505.39

*price indicative

RS Stock No.:
801-850
Mfr. Part No.:
DIMAX 534 PLUS
Manufacturer:
Theben
Find similar products by selecting one or more attributes.
Select all

Brand

Theben

Number of Gangs

1

Product Type

Dimmer Switch

Maximum Supported Wattage

400W

Number of Ways

1

Voltage

230V

Mount Type

DIN Rail

Series

DIMAX

Height

128mm

Depth

60mm

COO (Country of Origin):
DE
The Theben Universal dimmer with automatic load detection for R, L, and C loads. Offers comfort wake‑up and snooze, adjustable dimming rate, simple one/two‑button operation, and up to three selectable light scenes via external input.

Low stand-by consumption

Memory function in the event of power failure

Automatic electronic overload and overheating switch-off

Dimming switch-on function

Permanent ON function (test function)

No minimum load requirement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy