Microchip, DAC Dual 12 bit- 70LSB SPI Serial, 10-Pin MSOP

N

Subtotal (1 box of 200 units)*

MYR2,702.80

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
200 +MYR13.514MYR2,702.80

*price indicative

RS Stock No.:
599-136
Mfr. Part No.:
MCP48FEB22-E/UN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Architecture

Resistor Ladder

Resolution

12 bit

Full Scale Error

70LSB

Integral Nonlinearity Error

6LSB

Number of DAC Channels

2

Package Type

MSOP

Pin Count

10

Digital Interface Type

SPI Serial

COO (Country of Origin):
TH
The Microchip Digital to analogue converter sets a new standard for audio applications, delivering superior performance with ease of use. Designed for both professionals and hobbyists, it offers unparalleled precision in converting digital signals to high-quality analogue outputs. The device’s innovative architecture ensures minimal distortion and noise, making it perfect for a variety of applications, from high-fidelity audio systems to versatile embedded solutions. With user-friendly features and a compact design, this converter is engineered to seamlessly integrate into various electronic projects while maintaining exceptional sound quality.

Supports various data formats enhancing compatibility with multiple systems
Features low power consumption making it ideal for battery operated devices
Equipped with a minimal signal path for improved sound quality
Offers a compact design for easy integration into space constrained applications
Provides high speed operation which ensuring efficient audio performance
Designed with user friendly configuration options for flexibility in usage
Delivers low total harmonic distortion which ensuring clarity in audio playback
Utilises advanced circuitry for reliable and consistent performance

Related links