Microchip Digital to Analogue Converter (DAC) 12 bit- 2 I2C, 8-Pin TSSOP-8
- RS Stock No.:
- 599-032
- Mfr. Part No.:
- MCP47FEB22A1-E/ST
- Manufacturer:
- Microchip
Subtotal (1 box of 200 units)*
MYR2,702.80
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 200 + | MYR13.514 | MYR2,702.80 |
*price indicative
- RS Stock No.:
- 599-032
- Mfr. Part No.:
- MCP47FEB22A1-E/ST
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Architecture | R-2R Resistor-String Dac | |
| Product Type | Digital to Analogue Converter (DAC) | |
| Resolution | 12 bit | |
| Number of Channels | 2 | |
| Mount Type | Surface | |
| Package Type | TSSOP-8 | |
| Minimum Supply Voltage | 1.8V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Settling Time | 6μs | |
| Interface Type | I2C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | AEC‑Q100 | |
| Series | MCP47FEB22 | |
| Height | 1.1mm | |
| Length | 4.40mm | |
| Voltage Reference | External | |
| Width | 4.4 mm | |
| Output Type | Buffered Voltage, Rail to Rail | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Architecture R-2R Resistor-String Dac | ||
Product Type Digital to Analogue Converter (DAC) | ||
Resolution 12 bit | ||
Number of Channels 2 | ||
Mount Type Surface | ||
Package Type TSSOP-8 | ||
Minimum Supply Voltage 1.8V | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Settling Time 6μs | ||
Interface Type I2C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals AEC‑Q100 | ||
Series MCP47FEB22 | ||
Height 1.1mm | ||
Length 4.40mm | ||
Voltage Reference External | ||
Width 4.4 mm | ||
Output Type Buffered Voltage, Rail to Rail | ||
Automotive Standard AEC-Q100 | ||
The Microchip Digital to analogue converter offers seamless performance and impressive efficiency for a wide range of applications. Designed to meet the demanding needs of today's electronics, it leverages advanced technology to ensure accurate and reliable signal conversion. With integrated EEPROM memory, it provides a versatile solution for settings and calibration that require precision. This product caters perfectly to both industrial and consumer electronics sectors, simplifying designs and enhancing overall functionality. Engineers will appreciate the ease of integration into their systems, while users benefit from the high-quality performance that this device consistently delivers. Compact yet powerful, it is an ideal choice for environment-sensitive applications.
Integrated EEPROM enables flexible configurations for custom applications
Low power consumption enhances battery life in portable devices
Wide operating voltage range accommodates diverse project requirements
User friendly interface simplifies integration into various electronics
High speed operation meets the demands of fast paced digital applications
Excellent linearity ensures high precision for demanding application needs
Compact size allows for space saving designs without sacrificing performance
