Microchip, DAC Quad 12 bit- 70LSB Serial (SPI), 20-Pin TSSOP
- RS Stock No.:
- 236-7876
- Mfr. Part No.:
- MCP48FEB24-20E/ST
- Manufacturer:
- Microchip
Subtotal (1 tube of 74 units)*
MYR3,180.002
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 17 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tube* |
---|---|---|
74 + | MYR42.973 | MYR3,180.002 |
*price indicative
- RS Stock No.:
- 236-7876
- Mfr. Part No.:
- MCP48FEB24-20E/ST
- Manufacturer:
- Microchip
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Microchip | |
Resolution | 12 bit | |
Full Scale Error | 70LSB | |
Integral Nonlinearity Error | 6LSB | |
Number of DAC Channels | 4 | |
Package Type | TSSOP | |
Pin Count | 20 | |
Digital Interface Type | Serial (SPI) | |
Select all | ||
---|---|---|
Brand Microchip | ||
Resolution 12 bit | ||
Full Scale Error 70LSB | ||
Integral Nonlinearity Error 6LSB | ||
Number of DAC Channels 4 | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Digital Interface Type Serial (SPI) | ||