MCP4151-104E/SN, Digital Potentiometer 100kΩ 8-Position Linear SPI 8 Pin, SOIC
- RS Stock No.:
- 598-400
- Mfr. Part No.:
- MCP4151-104E/SN
- Manufacturer:
- Microchip
N
Subtotal (1 box of 400 units)*
MYR1,858.40
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 400 + | MYR4.646 | MYR1,858.40 |
*price indicative
- RS Stock No.:
- 598-400
- Mfr. Part No.:
- MCP4151-104E/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Control Interface | SPI | |
| Resistance Value | 100kΩ | |
| Number of Positions | 8 | |
| Taper Type | Linear | |
| Memory Type | Volatile | |
| Number of Pots per Package | 1 | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Control Interface SPI | ||
Resistance Value 100kΩ | ||
Number of Positions 8 | ||
Taper Type Linear | ||
Memory Type Volatile | ||
Number of Pots per Package 1 | ||
Package Type SOIC | ||
Pin Count 8 | ||
The Microchip Digital Potentiometer offers seamless integration into various applications, delivering precise resistance adjustments with remarkable ease. Designed to facilitate user-friendly control, this device enhances flexibility and performance in circuit designs. Its compact form factor allows for efficient use of space, making it an ideal choice for modern electronics where every millimetre counts. With a robust architecture, it provides reliable performance over an extended lifecycle, ensuring consistent operation under diverse conditions. The device features straightforward interfacing, streamlining setup and management in both prototype and production environments. Experience cutting-edge functionality with a solution that embodies the ideal balance of performance, reliability, and simplicity, embodying what today's electronic designs demand.
Utilises a single digital interface for ease of integration
Supports multiple configurations for versatile usage
Boasts low power consumption for energy efficient operation
Offers a high resolution adjustment for finely tuned control
Contains built in non volatile memory for settings retention
Features dual channel capabilities to facilitate simultaneous control
Provides robust performance across a broad temperature range
Incorporates an array of package options to suit diverse PCB layouts
Supports multiple configurations for versatile usage
Boasts low power consumption for energy efficient operation
Offers a high resolution adjustment for finely tuned control
Contains built in non volatile memory for settings retention
Features dual channel capabilities to facilitate simultaneous control
Provides robust performance across a broad temperature range
Incorporates an array of package options to suit diverse PCB layouts
