Microchip MCP4661T-502E/ML Digital Potentiometer 257-Position 5 kΩ Linear 2-Channel 16-Pin VQFN
- RS Stock No.:
- 598-211
- Mfr. Part No.:
- MCP4661T-502E/ML
- Manufacturer:
- Microchip
Subtotal (1 reel of 3300 units)*
MYR23,766.60
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3300 + | MYR7.202 | MYR23,766.60 |
*price indicative
- RS Stock No.:
- 598-211
- Mfr. Part No.:
- MCP4661T-502E/ML
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Digital Potentiometer | |
| Number of Positions | 257 | |
| Resistance | 5kΩ | |
| Taper Type | Linear | |
| Memory Type | Non-Volatile | |
| Temperature Coefficient | 150 ppm/°C | |
| Number of Pots per Package | 2 | |
| Interface Type | 2 Wire | |
| Mount Type | Surface | |
| Package Type | VQFN | |
| Minimum Supply Voltage | 1.8V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 4mm | |
| Standards/Approvals | RoHS, ECCN EAR99, AEC‑Q100 | |
| Height | 880μm | |
| Width | 4mm | |
| Series | MCP4661 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Digital Potentiometer | ||
Number of Positions 257 | ||
Resistance 5kΩ | ||
Taper Type Linear | ||
Memory Type Non-Volatile | ||
Temperature Coefficient 150 ppm/°C | ||
Number of Pots per Package 2 | ||
Interface Type 2 Wire | ||
Mount Type Surface | ||
Package Type VQFN | ||
Minimum Supply Voltage 1.8V | ||
Pin Count 16 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 4mm | ||
Standards/Approvals RoHS, ECCN EAR99, AEC‑Q100 | ||
Height 880μm | ||
Width 4mm | ||
Series MCP4661 | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Digital potentiometer is a dual channel, non-volatile, 8-bit digital potentiometers with EEPROM and an I2C compatible interface. These devices offer Wiper Lock Technology which allows the user unlimited reprogramming and locking of the wiper setting. It is useful for equipment that requires factory trimming or recalibration. This devices offer a variety of configurations simplifying design while minimizing cost, package size and pin count.
AEC-Q100 Grade 1 qualified
Brown out reset protection
Zero Scale to Full Scale Wiper operation
Dual Resistor Network
Potentiometer or Rheostat configuration options
Related links
- Microchip MCP4661T-503E/ML Digital Potentiometer 257-Position 50 kΩ Linear 2-Channel 16-Pin VQFN
- Microchip MCP4661T-103E/ML Digital Potentiometer 257-Position 10 kΩ Linear 2-Channel 16-Pin 16-Pin VQFN
- Microchip MCP4651T-103E/ML Digital Potentiometer 257-Position 10 kΩ Linear 2-Channel 16-Pin QFN-16
- Microchip MCP4651T-104E/ML Digital Potentiometer 257-Position 100 kΩ Linear 2-Channel 16-Pin QFN-16
- Microchip MCP4461-103E/ML Digital Potentiometer 257-Position 10 kΩ Linear 4-Channel 20-Pin 20-VFQFN
- Microchip MCP4661T-103E/ST Digital Potentiometer 257-Position 10 kΩ Linear 2-Channel 14-Pin TSSOP
- Microchip MCP4661T-104E/ST Digital Potentiometer 257-Position 100 kΩ Linear 2-Channel 14-Pin TSSOP
- Microchip MCP41U83T-502E/7N Digital Potentiometer 1024-Position 5 kΩ Linear 1-Channel 16-Pin VQFN
