Texas Instruments, 4-Channel Digital Isolator 150 Mbps, 4243 Vrms, 5.5V, 16-Pin SOIC
- RS Stock No.:
- 921-2899
- Mfr. Part No.:
- ISO7640FMDW
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 921-2899
- Mfr. Part No.:
- ISO7640FMDW
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Digital Isolator | |
| Maximum Data Rate | 150Mbps | |
| Number of Channels | 4 | |
| Package Type | SOIC | |
| Data Rate | 150Mbps | |
| Power Dissipation | 399mW | |
| Propagation Delay Time | 10.5ns | |
| Maximum Input Current | 10μA | |
| Isolation Voltage | 4243Vrms | |
| Rise Time | 2.3ns | |
| Number of Pins | 16 | |
| Mount Type | Surface | |
| Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Series | ISO | |
| Width | 7.6mm | |
| Length | 10.5mm | |
| Depth | 2.35mm | |
| Standards/Approvals | UL, CSA | |
| Package Style | SOIC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Digital Isolator | ||
Maximum Data Rate 150Mbps | ||
Number of Channels 4 | ||
Package Type SOIC | ||
Data Rate 150Mbps | ||
Power Dissipation 399mW | ||
Propagation Delay Time 10.5ns | ||
Maximum Input Current 10μA | ||
Isolation Voltage 4243Vrms | ||
Rise Time 2.3ns | ||
Number of Pins 16 | ||
Mount Type Surface | ||
Supply Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Series ISO | ||
Width 7.6mm | ||
Length 10.5mm | ||
Depth 2.35mm | ||
Standards/Approvals UL, CSA | ||
Package Style SOIC | ||
Automotive Standard No | ||
Digital Isolators, Texas Instruments
Capacitive based Galvanic Isolation;High Speed
High Efficiency
Forward and Reverse Channels;High Electromagnetic Immunity
Digital Isolators, Texas Instruments
Related links
- ISO7640FMDW Texas Instruments 4243 Vrms 16-Pin SOIC
- ISO7641FMDW Texas Instruments 4.243 kVrms 16-Pin SOIC
- Texas Instruments 2.5 kVrms 5 V, 16-Pin SOIC
- Texas Instruments 2500 V ac 5 V, 16-Pin SOIC
- ISO7240CFDW Texas Instruments 2.5 kVrms 5 V, 16-Pin SOIC
- ISO7240CDW Texas Instruments 2500 V ac 5 V, 16-Pin SOIC
- Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
- Skyworks Solutions Inc 5 kVrms 16-Pin SOIC
