Si8421AB-D-IS Skyworks Solutions Inc, 2-Channel Digital Isolator 1 Mbps, 2.5 kVrms, 5.5V, 8-Pin SOIC
- RS Stock No.:
- 753-2210
- Mfr. Part No.:
- Si8421AB-D-IS
- Manufacturer:
- Skyworks Solutions Inc
This image is representative of the product range
Add 24 more to save MYR4.44
View bulk pricing optionsSubtotal (1 pack of 2 units)*
MYR18.42
FREE delivery for orders over RM 150.00
- Plus 62 unit(s) shipping from 09 November 2026
- Final 10 unit(s) shipping from 16 November 2026
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 22 | MYR9.21 | MYR18.42 | - |
| 24 - 118 | MYR9.025 | MYR18.05 | MYR4.44 |
| 120 + | MYR7.43 | MYR14.86 | MYR213.60 |
*price indicative
- RS Stock No.:
- 753-2210
- Mfr. Part No.:
- Si8421AB-D-IS
- Manufacturer:
- Skyworks Solutions Inc
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Maximum Data Rate | 1Mbps | |
| Product Type | Digital Isolator | |
| Number of Channels | 2 | |
| Package Type | SOIC | |
| Maximum Forward Voltage | 5.5V | |
| Power Dissipation | 150mW | |
| Data Rate | 1Mbps | |
| Propagation Delay Time | 11ns | |
| Maximum Input Current | 3.5mA | |
| Isolation Voltage | 2.5kVrms | |
| Rise Time | 5ns | |
| Number of Pins | 8 | |
| Mount Type | Surface | |
| Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Series | Si842 | |
| Width | 4mm | |
| Depth | 1.55mm | |
| Length | 5mm | |
| Standards/Approvals | CSA, IEC, UL | |
| Automotive Standard | No | |
| Package Style | SOIC | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Maximum Data Rate 1Mbps | ||
Product Type Digital Isolator | ||
Number of Channels 2 | ||
Package Type SOIC | ||
Maximum Forward Voltage 5.5V | ||
Power Dissipation 150mW | ||
Data Rate 1Mbps | ||
Propagation Delay Time 11ns | ||
Maximum Input Current 3.5mA | ||
Isolation Voltage 2.5kVrms | ||
Rise Time 5ns | ||
Number of Pins 8 | ||
Mount Type Surface | ||
Supply Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Series Si842 | ||
Width 4mm | ||
Depth 1.55mm | ||
Length 5mm | ||
Standards/Approvals CSA, IEC, UL | ||
Automotive Standard No | ||
Package Style SOIC | ||
- COO (Country of Origin):
- TW
Si84x Series Digital Isolators
Digital Isolators, Silicon Laboratories
Related links
- Skyworks Solutions Inc 2.5 kVrms 8-Pin SOIC
- Si8420AB-D-IS Skyworks Solutions Inc 2.5 kVrms 8-Pin SOIC
- Si8620AB-B-IS Skyworks Solutions Inc 2.5 kVrms 8-Pin SOIC
- Si8621AB-B-IS Skyworks Solutions Inc 2.5 kVrms 8-Pin SOIC
- Si8442AB-D-IS Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
- Si8440AB-D-IS Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
- Si8431AB-D-IS Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
- Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
