WIKA Dial Thermometer 100 °C, 48700365
- RS Stock No.:
- 269-1237
- Mfr. Part No.:
- 48700365
- Manufacturer:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
MYR592.00
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR592.00 |
*price indicative
- RS Stock No.:
- 269-1237
- Mfr. Part No.:
- 48700365
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Temperature Measurement | 100°C | |
| Product Type | Dial Thermometer | |
| Temperature Scale | °C, F | |
| Application | Industrial | |
| Connection Design | Plain Stem | |
| Back Mount/Lower Mount | Lower | |
| Dial Size | 63mm | |
| Standards/Approvals | No | |
| Case Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Temperature Measurement 100°C | ||
Product Type Dial Thermometer | ||
Temperature Scale °C, F | ||
Application Industrial | ||
Connection Design Plain Stem | ||
Back Mount/Lower Mount Lower | ||
Dial Size 63mm | ||
Standards/Approvals No | ||
Case Material Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The WIKA R52 bimetallic thermometers are the entry-level model among process thermometers. The target markets of this thermometer are air-conditioning and machine building. Models A52, R52 are manufactured in accordance with EN 13190 and already offer a stainless steel case and accuracy class 1 for nominal sizes greater than 60 mm. Especially noteworthy is the large number of stem lengths and nominal sizes. This enables the individual adaptation to the target applications.
Case and stem from stainless steel
5 different connection designs
Heating technology
Related links
- WIKA Dial Thermometer 100 °C, 48770318
- WIKA Dial Thermometer 100 °C, 14408832
- WIKA Dial Thermometer 100 °C, 48778998
- WIKA Dial Thermometer 100 °C, 48779965
- WIKA Dial Thermometer 100 °C, 82184596
- WIKA Dial Thermometer 100 °C, 67210303
- WIKA Dial Thermometer 100 °C, 48802602
- WIKA Dial Thermometer 100 °C, 48775201
