WIKA Dial Thermometer 50 °C, 48683713
- RS Stock No.:
- 269-1185
- Mfr. Part No.:
- 48683713
- Manufacturer:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
MYR3,450.01
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,450.01 |
*price indicative
- RS Stock No.:
- 269-1185
- Mfr. Part No.:
- 48683713
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Dial Thermometer | |
| Maximum Temperature Measurement | 50°C | |
| Accuracy | Class 1 Per EN 13190 | |
| Temperature Scale | °C, F | |
| Application | Chemical, Petrochemical, Power Engineering Industry, Oil Gas Industries | |
| Dial Size | 100mm | |
| Standards/Approvals | EN 13190 | |
| Case Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Dial Thermometer | ||
Maximum Temperature Measurement 50°C | ||
Accuracy Class 1 Per EN 13190 | ||
Temperature Scale °C, F | ||
Application Chemical, Petrochemical, Power Engineering Industry, Oil Gas Industries | ||
Dial Size 100mm | ||
Standards/Approvals EN 13190 | ||
Case Material Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The WIKA gas-actuated thermometer has been developed and is manufactured in accordance with the EN 13190 standard. This high-quality thermometer has been designed for the requirements of the process industry. The thermometer, completely manufactured from stainless steel, is used particularly successfully in the chemical and petrochemical, oil and gas, and power engineering industries.
Fast response behaviour
Case and stem from stainless steel
Various connection and case mounting designs
