WIKA Dial Thermometer 200 °C, 48759917
- RS Stock No.:
- 269-0533
- Mfr. Part No.:
- 48759917
- Manufacturer:
- WIKA
Subtotal (1 unit)*
MYR1,684.93
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,684.93 |
*price indicative
- RS Stock No.:
- 269-0533
- Mfr. Part No.:
- 48759917
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Temperature Measurement | 200°C | |
| Product Type | Dial Thermometer | |
| Accuracy | Class 1 per EN 13190 | |
| Temperature Scale | °C, F | |
| Back Mount/Lower Mount | Back | |
| Dial Size | 63mm | |
| Standards/Approvals | Ex h Gas Zone 1 / Dust Zone 21 (II 2G Ex h IIC T6 ... T1 Gb X / II 2D Ex h IIIC T85 C T450 C Db X) | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Temperature Measurement 200°C | ||
Product Type Dial Thermometer | ||
Accuracy Class 1 per EN 13190 | ||
Temperature Scale °C, F | ||
Back Mount/Lower Mount Back | ||
Dial Size 63mm | ||
Standards/Approvals Ex h Gas Zone 1 / Dust Zone 21 (II 2G Ex h IIC T6 ... T1 Gb X / II 2D Ex h IIIC T85 C T450 C Db X) | ||
RoHS Status: Exempt
The WIKA TG54 Bimetal Thermometer has been developed for applications with high vibrations and for temperature measurement in harsh and aggressive environments, to meet the high requirements of the process industries like chemical and petrochemical, oil and gas, power engineering and shipbuilding industries.
Robust and hermetically sealed case
Dished dial for ease of reading
Related links
- WIKA Dial Thermometer 200 °C, 48759919
- WIKA Dial Thermometer 200 °C, 40098010
- WIKA Dial Thermometer 200 °C, 3907112
- WIKA Dial Thermometer 200 °C, 48759927
- WIKA Dial Thermometer 200 °C, 48786609
- WIKA Dial Thermometer 200 °C, 14026140
- WIKA Dial Thermometer 200 °C, 3513580
- WIKA Dial Thermometer 200 °C, 48786564
