WIKA Dial Thermometer 120 °C, 48741415
- RS Stock No.:
- 269-0434
- Mfr. Part No.:
- 48741415
- Manufacturer:
- WIKA
Subtotal (1 unit)*
MYR821.49
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR821.49 |
*price indicative
- RS Stock No.:
- 269-0434
- Mfr. Part No.:
- 48741415
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Temperature Measurement | 120°C | |
| Product Type | Dial Thermometer | |
| Accuracy | Class 1 per EN 13190 | |
| Temperature Scale | °C, F | |
| Application | Industrial | |
| Connection Design | Plain Stem | |
| Dial Size | 160mm | |
| Back Mount/Lower Mount | Lower | |
| Standards/Approvals | No | |
| Case Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Temperature Measurement 120°C | ||
Product Type Dial Thermometer | ||
Accuracy Class 1 per EN 13190 | ||
Temperature Scale °C, F | ||
Application Industrial | ||
Connection Design Plain Stem | ||
Dial Size 160mm | ||
Back Mount/Lower Mount Lower | ||
Standards/Approvals No | ||
Case Material Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The WIKA R52 Dial Thermometer is a bimetallic measurement system for industrial applications. It is the entry level model among process thermometers. The target markets of this thermometer are air conditioning and machine building. The large number of stem lengths and nominal sizes enables the individual adaptation to the target applications.
Easily calibrated
Simple and robust design
Related links
- WIKA Dial Thermometer 120 °C, 48765772
- WIKA Dial Thermometer 120 °C, 48245461
- WIKA Dial Thermometer 120 °C, 3513343
- WIKA Dial Thermometer 120 °C, 3903605
- WIKA Dial Thermometer 120 °C, 14139180
- WIKA Dial Thermometer 120 °C, 14139190
- WIKA Dial Thermometer 120 °C, 31113824
- WIKA Dial Thermometer 120 °C, 14662792
