WIKA Dial Thermometer 100 °C, 48799412
- RS Stock No.:
- 269-0003
- Mfr. Part No.:
- 48799412
- Manufacturer:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
MYR2,448.79
FREE delivery for orders over RM 150.00
- Ready to ship from 14 January 2027
Units | Per Unit |
|---|---|
| 1 + | MYR2,448.79 |
*price indicative
- RS Stock No.:
- 269-0003
- Mfr. Part No.:
- 48799412
- Manufacturer:
- WIKA
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Temperature Measurement | 100°C | |
| Product Type | Dial Thermometer | |
| Accuracy | Class 1 Per EN 13190 | |
| Temperature Scale | Centigrade | |
| Application | Equipment Manufacturing, Oil, Machine Building, Tank, Control Cabinets, Petrochemical, Food and Industrial Applications, Gas, Control Panel, Temperature Measurement, Chemical, Plant, Mounting Instrument Panel | |
| Dial Size | 100mm | |
| Connection Design | Plain Stem | |
| Standards/Approvals | EMC, ATEX, EN 13190, MChS, EU Declaration, EAC, PAC Ukraine | |
| Case Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Temperature Measurement 100°C | ||
Product Type Dial Thermometer | ||
Accuracy Class 1 Per EN 13190 | ||
Temperature Scale Centigrade | ||
Application Equipment Manufacturing, Oil, Machine Building, Tank, Control Cabinets, Petrochemical, Food and Industrial Applications, Gas, Control Panel, Temperature Measurement, Chemical, Plant, Mounting Instrument Panel | ||
Dial Size 100mm | ||
Connection Design Plain Stem | ||
Standards/Approvals EMC, ATEX, EN 13190, MChS, EU Declaration, EAC, PAC Ukraine | ||
Case Material Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Related links
- WIKA Dial Thermometer 100 °C, 48796695
- WIKA Dial Thermometer 100 °C, 3595197
- WIKA Dial Thermometer 100 °C, 48768025
- WIKA Dial Thermometer 100 °C, 48802878
- WIKA Dial Thermometer 100 °C, 48785323
- WIKA Dial Thermometer 100 °C, 48792216
- WIKA Dial Thermometer 100 °C, 48767046
- WIKA Dial Thermometer 100 °C, 82241381
