WIKA Dial Thermometer 60 °C, 48782440
- RS Stock No.:
- 268-9286
- Mfr. Part No.:
- 48782440
- Manufacturer:
- WIKA
Subtotal (1 unit)*
MYR690.81
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR690.81 |
*price indicative
- RS Stock No.:
- 268-9286
- Mfr. Part No.:
- 48782440
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Temperature Measurement | 60°C | |
| Product Type | Dial Thermometer | |
| Accuracy | Class 1 per EN 13190 | |
| Temperature Scale | °C, F | |
| Application | Industrial | |
| Dial Size | 100mm | |
| Back Mount/Lower Mount | Lower | |
| Connection Design | Plain Stem | |
| Standards/Approvals | TM 52.01 | |
| Case Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Temperature Measurement 60°C | ||
Product Type Dial Thermometer | ||
Accuracy Class 1 per EN 13190 | ||
Temperature Scale °C, F | ||
Application Industrial | ||
Dial Size 100mm | ||
Back Mount/Lower Mount Lower | ||
Connection Design Plain Stem | ||
Standards/Approvals TM 52.01 | ||
Case Material Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The WIKA R52 Dial Thermometer is a bimetallic measurement system for industrial applications. It is the entry level model among process thermometers. The target markets of this thermometer are air conditioning and machine building. The large number of stem lengths and nominal sizes enables the individual adaptation to the target applications.
Easily calibrated
Simple and robust design
