WIKA Dial Thermometer 0 → +60 °C, 3904865
- RS Stock No.:
- 221-8496
- Mfr. Part No.:
- 3904865
- Manufacturer:
- WIKA
Subtotal (1 unit)**
MYR2,422.18
Temporarily out of stock - back order for despatch 24/04/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR2,422.18 |
**price indicative
- RS Stock No.:
- 221-8496
- Mfr. Part No.:
- 3904865
- Manufacturer:
- WIKA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | WIKA | |
Maximum Temperature Measurement | 60 °C | |
Dial Diameter | 100mm | |
Temperature Scale | Centigrade | |
Thermometer Type | Dial | |
Series | F73 | |
Select all | ||
---|---|---|
Manufacturer WIKA | ||
Maximum Temperature Measurement 60 °C | ||
Dial Diameter 100mm | ||
Temperature Scale Centigrade | ||
Thermometer Type Dial | ||
Series F73 | ||
Related links
- WIKA Dial Thermometer 0 → +60 °C, 3513025
- WIKA Dial Thermometer 0 → +60 °C, 14138676
- WIKA Dial Thermometer 0 → +60 °C, 48765214
- WIKA Dial Thermometer 0 → +60 °C, 48793382
- WIKA Dial Thermometer 0 → +60 °C, 48798069
- WIKA Dial Thermometer 0 → +60 °C, 3513009
- WIKA Dial Thermometer 0 → +60 °C, 48770745
- WIKA Dial Thermometer 0 → +60 °C, 14138671