WIKA Dial Thermometer 0 → +60 °C, 48793382
- RS Stock No.:
- 268-9571
- Mfr. Part No.:
- 48793382
- Manufacturer:
- WIKA
Subtotal (1 unit)**
MYR1,280.89
Temporarily out of stock - back order for despatch 28/08/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR1,280.89 |
**price indicative
- RS Stock No.:
- 268-9571
- Mfr. Part No.:
- 48793382
- Manufacturer:
- WIKA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | WIKA | |
Maximum Temperature Measurement | 60 °C | |
Best Accuracy | Class 1 per EN 13190 | |
Dial Diameter | 100mm | |
Temperature Scale | Centigrade | |
Thermometer Type | Dial | |
Series | R55 | |
Select all | ||
---|---|---|
Brand WIKA | ||
Maximum Temperature Measurement 60 °C | ||
Best Accuracy Class 1 per EN 13190 | ||
Dial Diameter 100mm | ||
Temperature Scale Centigrade | ||
Thermometer Type Dial | ||
Series R55 | ||
Related links
- WIKA Dial Thermometer 0 → +60 °C, 3513025
- WIKA Dial Thermometer 0 → +60 °C, 48775790
- WIKA Dial Thermometer 0 → +60 °C, 48770745
- WIKA Dial Thermometer 0 → +60 °C, 48798074
- WIKA Dial Thermometer 0 → +60 °C, 48798069
- WIKA Dial Thermometer 0 → +60 °C, 3513009
- WIKA Dial Thermometer 0 → +60 °C, 48765214
- WIKA Dial Thermometer 0 → +60 °C, 14138676