Recently searched

    WIKA Dial Thermometer 0 → +60 °C, 48798069

    Subtotal (1 unit)**

    MYR1,608.43

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 28/08/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR1,608.43

    **price indicative

    RS Stock No.:
    268-9974
    Mfr. Part No.:
    48798069
    Manufacturer:
    WIKA
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    WIKA

    Maximum Temperature Measurement

    60 °C

    Best Accuracy

    Class 1 per EN 13190

    Dial Diameter

    100mm

    Temperature Scale

    Centigrade

    Thermometer Type

    Dial

    Series

    R55

    Related links