WIKA Dial Thermometer 200 °C, 3628320

This image is representative of the product range

Subtotal (1 unit)*

MYR2,309.27

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,309.27

*price indicative

RS Stock No.:
221-8482
Mfr. Part No.:
3628320
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Temperature Measurement

200°C

Product Type

Dial Thermometer

Accuracy

±10°C

Temperature Scale

F, °C

Application

Oil, Water, Petrochemical, Wastewater Industries, Temperature Measurement, Energy, Gas, Chemical

Dial Size

100mm

Connection Design

Compression

Standards/Approvals

EN 13190

Case Material

Stainless Steel

COO (Country of Origin):
PL
The Wika Instruments gas-actuated thermometer, stainless steel version Model 73 has been developed and is manufactured in accordance with the EN 13190 standard. This high-quality thermometer has been designed especially for the requirements of the process

Fast response behaviour

Case and stem from stainless steel

Various connection and case mounting designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy